Raaco 136471 Assortment Case Insert 4 Compartments PP 220x160x47mm

MPN
136471
Brand
Raaco
EAN-13
5733439136471
Order Code
10-3895
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 57 in stock

The Raaco assortment case insert, model number 136471, features dimensions of 220 x 160 x 47 mm and contains four compartments. This plastic storage box is ideal for organising small components or tools efficiently. Typically used in workshops or homes, it helps keep items neatly sorted and easily accessible.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 4
Width 160mm

Reviews

Be the first to submit a review

Trustpilot