Raaco 136464 Assortment Case Insert 3 Compartments PP 238x168x47mm

MPN
136464
Brand
Raaco
EAN-13
5733439136464
Order Code
10-3894
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £5.35
60+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 15 in stock

Raaco 136464 assortment case insert is a plastic storage box with dimensions of 238 x 168 x 47 mm. It features three compartments, ideal for organising various small components or parts. This versatile storage solution is perfect for workshops, garages, and home DIY projects.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 238 x 168 x 47 mm
Height 47mm
Length 238mm
Material Polypropylene
Number of Compartments 3
Width 168mm

Reviews

Be the first to submit a review

Trustpilot