Raaco 136457 Assortment Case Insert 4 Compartments PP 220x160x47 mm

MPN
136457
Brand
Raaco
EAN-13
5733439136457
Order Code
10-3893
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 47 in stock

This Raaco Assortment case insert, measuring 220 x 160 x 47 mm, features four compartments ideal for organised storage. This plastic storage box is durable and versatile, making it perfect for keeping small components or tools neatly sorted. It is commonly used in workshops and for hobbyist projects requiring efficient organisation.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 4
Width 160mm

Reviews

Be the first to submit a review

Trustpilot