Raaco 136433 Assortment Case Insert PP 4-Compartment 220x160x47 mm

MPN
136433
Brand
Raaco
EAN-13
5733439136433
Order Code
10-3892
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £4.98
60+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 22 in stock

The Raaco Assortment case insert is a plastic storage box measuring 220 x 160 x 47 mm with four compartments. This sturdy component container is ideal for organising small parts or tools. It's perfect for professional and hobbyist use, ensuring easy access and efficient storage.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 4
Width 160mm

Reviews

Be the first to submit a review

Trustpilot