Raaco 136426 Raaco Assortment Case Insert 238x168x47mm 6 Compartments

MPN
136426
Brand
Raaco
EAN-13
5733439136426
Order Code
10-3891
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 48 in stock

The Raaco Assortment case insert, model number 136426, is a plastic storage box measuring 238 x 168 x 47 mm with six compartments. This component box is ideal for organising and storing small parts or components efficiently. It is commonly used in workshops or garages for managing hardware items like screws and nails.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 238 x 168 x 47 mm
Height 47mm
Length 238mm
Material Polypropylene
Number of Compartments 6
Width 168mm

Reviews

Be the first to submit a review

Trustpilot