Raaco 136419 Assortment Case Insert 8 Compartments 220x160x47mm

MPN
136419
Brand
Raaco
EAN-13
5733439136419
Order Code
10-3890
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 84 in stock

The Raaco 136419 Assortment Case Insert features dimensions of 220 x 160 x 47 mm. This plastic box contains eight compartments, ideal for organising small components. Commonly used as a component container, it facilitates efficient storage and easy access to various items.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 8
Width 160mm

Reviews

Be the first to submit a review

Trustpilot