Raaco 136341 Carrylite 150-9 Organiser Service Case with 9 Dividers

Raaco Brand: Raaco

The Raaco Carrylite 150-9 Organiser Service Cases have 8 adjustable dividers that create 9 customisable compartments to fit your precise requirements. Supplied with or without sandwich lid that holds upto 5 sheets of 80mg paper. The case is fitted with sliding locks and a handle, and is made from polypropylene (PP) and polycarbonate (PC).

  • 8 adjustable dividers
  • 9 customisable compartments
  • Fitted with handle and sliding locks
  • Made from polypropylene and polycarbonate
  • Supplied with or without sandwich lid
  • Raaco CarryLite 150-9 Series
Description Image Product Buy Pricing (Ex VAT) Colour Dimension Dimensions Height Load Volume Weight Type Length Material Number of Compartments Width
Raaco 136341 CarryLite 150-9 Organiser Service Case 8 Dividers
Raaco 136341 CarryLite 150-9 Organiser Service Case 8 Dividers
Standard range
Order code: 14-2054
MPN: 136341

1 in stock, despatched same dayAdditional 8 due on 18/06/2026
1+ £86.63
Price per unit Ex VAT
Black/transparent 413 x 330 x 147mm 413 x 330 x 147mm 147mm capacity 20kg 0.0221m3 2.072kg Organiser 330mm Polypropylene and polycarbonate 9 413mm
Raaco 142380 CarryLite 150-9 DL Organiser Service Case 8 Dividers
Raaco 142380 CarryLite 150-9 DL Organiser Service Case 8 Dividers
Extended range
Order code: 14-2055
MPN: 142380

Order in multiples of 2


Available to back orderBack order, lead time 3 weeks
2+ £65.13
Price per unit Ex VAT
Black/blue 413 x 330 x 148mm 413 x 330 x 148mm 148mm 2.142kg Organiser 330mm Polypropylene and polycarbonate 9 413mm


Trustpilot