Raaco 136334 CarryLite Assortment Case with 20 Compartments Slide Locks

MPN
136334
Brand
raaco
EAN-13
5733439136334
Order Code
10-3889
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £84.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 94 in stock

The Raaco CarryLite 80 5x10-20 is a versatile assortment case featuring 20 compartments, ideal for organising small components. Manufactured by Raaco, it measures 413 x 79 x 330 mm and is constructed from durable plastic. This component container is perfect for neatly storing and transporting tools, screws, and other hardware items.
Type Assortment case
Colour Blue
Depth 330mm
Dimensions (W x H x D) 413 x 79 x 330 mm
Height 79mm
Number of Compartments 20
Weight 1.83kg
Width 413mm

Reviews

Be the first to submit a review

Trustpilot