Raaco 136303 CarryLite Assortment Case Divider Option Sliding Locks

MPN
136303
Brand
raaco
EAN-13
5733439136303
Order Code
10-3888
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £71.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 4 in stock

Raaco, CarryLite 80 5x10-0 is a plastic storage box with dimensions of 413 x 79 x 330 mm. This durable PVC container is designed for flexible storage solutions with no predefined compartments, making it ideal for customised organisation needs. It is commonly used for storing and transporting various components and tools securely.
Type Assortment case
Colour Blue
Depth 330mm
Dimensions (W x H x D) 413 x 79 x 330 mm
Height 79mm
Lid Colour Transparent
Number of Compartments 0
Range of use Universal
Weight 1.2kg
Width 413mm

Reviews

Be the first to submit a review

Trustpilot