Raaco 136204 Assorter 55 Box 338x261x57mm 1 Compartment PP Material

MPN
136204
Brand
raaco
EAN-13
5733439136204
Order Code
10-3887
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 112 in stockFurther 270 despatched in 4 working days

The Raaco Assorter 55 4x8-0 is a plastic storage box with dimensions of 338 x 261 x 57 mm, featuring one large compartment. This durable container is ideal for organising various components and small parts. Typically used in workshops, it provides efficient storage and easy access to tools or accessories.
Type Assortment box
Colour Black/transparent
Depth 338mm
Dimensions (L x W x H) 338 x 261 x 57 mm
Height 57mm
Length 338mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 1
Range of use Universal
Width 261mm

Reviews

Be the first to submit a review

Trustpilot