Raaco 134989 Boxxser Assortment Case 20 Compartments 465x78x401mm

MPN
134989
Brand
raaco
EAN-13
5733439134989
Order Code
10-3886
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £104.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 6 in stock

The Raaco Boxxser 80 8x8-20 is a durable plastic assortment case with dimensions of 465 x 78 x 401 mm and includes 20 compartments, making it ideal for organising and storing small components. Manufactured by Raaco, it's a reliable storage solution suitable for workshops, garages, and hobby areas. Its robust design ensures long-lasting use in various applications requiring effective organisation and protection of parts.
Type Storage bin
Colour Blue
Depth 465mm
Dimensions (L x W x H) 401 x 465 x 78 mm
Height 78mm
Length 401mm
Lid Colour Transparent
Material Plastic
Number of Compartments 20
Range of use Universal
Weight 2.77kg
Width 465mm

Reviews

Be the first to submit a review

Trustpilot