Raaco 134972 Boxxser Assortment Case 18 Compartments Carry Handle

MPN
134972
Brand
raaco
EAN-13
5733439134972
Order Code
10-3885
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £104.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 3 in stock

The Raaco Boxxser 80 8x8-18 is a plastic storage box featuring 18 compartments, ideal for organising and storing small components. With dimensions of 465 x 78 x 401 mm, it is suitable for workshops, garages, or hobby spaces. This versatile assortment case helps keep items tidy and easily accessible.
Type Storage bin
Colour Blue
Depth 465mm
Dimensions (L x W x H) 401 x 465 x 78 mm
Height 78mm
Length 401mm
Lid Colour Transparent
Material Plastic
Number of Compartments 18
Range of use Universal
Weight 2.76kg
Width 465mm

Reviews

Be the first to submit a review

Trustpilot