raaco 130127 Storage Bin Transparent Plastic

MPN
130127
Brand
raaco
EAN-13
5733439130127
Order Code
17-3525
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
8+ £8.50
16+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 38 in stock

Raaco 130127 is a transparent storage bin designed for efficient organisation and transportation of small components and materials. Made from durable transparent plastic, this storage container allows for easy identification of contents without the need to open the bin, streamlining the workflow in manufacturing, workshops, and assembly lines. Its robust construction ensures longevity and reliability in industrial settings, where organised storage and quick access to parts are crucial. This single unit is stackable, making it ideal for creating modular and adaptable storage solutions that can be customised to fit specific workspace requirements. As such, the raaco 130127 storage bin is well-suited for use in environments that demand high efficiency and rigorous inventory management.
Type Storage bin
Colour Transparent
Content 1
Inside height 165mm
Inside Width 287mm
Internal depth 388mm

Reviews

Be the first to submit a review

Trustpilot