raaco 130110 Storage bin Transparent Durable and clear storage solution

MPN
130110
Brand
raaco
EAN-13
5733439130110
Order Code
17-3524
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
12+ £3.85
60+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 107 in stock

Raaco 130110 is a transparent storage bin designed to provide a durable and clear solution for organising and storing various items. Made from robust polycarbonate material, this single compartment container is engineered to withstand repeated use in demanding environments. The transparency of the bin enables easy identification of contents, thus facilitating efficient retrieval and inventory management. Ideal for use in workshops, laboratories, and industrial settings, this storage bin supports orderly management of components, tools, and small parts, enhancing operational efficiency. Its straightforward design integrates seamlessly into standard modular shelving systems, offering versatile application in both fixed and transportable storage configurations.
Type Storage bin
Colour Transparent
Content 1
Inside height 140mm
Inside Width 183mm
Internal depth 268mm

Reviews

Be the first to submit a review

Trustpilot