raaco 130103 Storage bin Transparent Practical storage solution

MPN
130103
Brand
Raaco
EAN-13
5733439130103
Order Code
17-3523
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
34+ £1.71
68+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Despatched within 4 working days - 43 in stock

Raaco 130103 is a transparent storage bin designed for effective organisation and visibility of stored items. This versatile storage solution is manufactured to deliver durability and practicality, making it suitable for a wide range of engineering applications, such as organising components in workshops, laboratories, and maintenance facilities. The transparent material allows for easy identification of contents, reducing the time needed to locate specific parts. As a singular piece, this storage bin can be used independently or combined with multiple units to create an efficient storage system tailored to specific needs. The robust construction ensures that stored items remain secure, making it an excellent choice for both stationary and transportable storage requirements.
Type Storage bin
Colour Transparent
Content 1
Inside height 113mm
Inside Width 125mm
Internal depth 188mm

Reviews

Be the first to submit a review

Trustpilot