raaco 130097 Storage bin Transparent Material: Plastic

MPN
130097
Brand
raaco
EAN-13
5733439130097
Order Code
17-3522
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 223 in stock

raaco 130097 is a transparent storage bin made of durable plastic, designed to provide a practical solution for organising and transporting items. This storage container offers a clear view of its contents, enabling easy identification without the need to open the bin. Its robust plastic construction ensures long-lasting performance across various environments, making it suitable for both office storage and workshop use. Engineers often employ this bin to categorise and store components, tools, or equipment, ensuring efficiency in project management and space utilisation. With its combination of visibility and durability, the raaco 130097 storage bin is a dependable choice for systematic storage and transport needs.
Type Storage bin
Colour Transparent
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot