raaco 130080 Storage bin Transparent

MPN
130080
Brand
raaco
EAN-13
5733439130080
Order Code
17-3521
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.492
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 135 in stock

Raaco 130080 is a transparent storage bin designed for efficient organisation and storage solutions. The unit is crafted from durable materials that provide long-lasting reliability, making it suitable for various industrial and commercial environments where clear visibility and easy access to stored contents are crucial. This single-piece storage container is ideal for holding small to medium-sized components, facilitating streamlined inventory management in warehouses, workshops, and laboratories. Engineered to withstand regular handling, the container can also function effectively as a transport bin, ensuring secure and efficient relocation of parts or tools within integrated systems. The transparency of the bin aids in quick identification, thereby enhancing operational efficiency.
Type Storage bin
Colour Transparent
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 81mm

Reviews

Be the first to submit a review

Trustpilot