Raaco 125543 Shelf Set Steel 885x36x310mm 100kg Load Silver 3Pieces

Image Representative of Range

Raaco 125543 Shelf Set Steel 885x36x310mm 100kg Load Silver 3Pieces

MPN
125543
Brand
raaco
EAN-13
5733439125543
Order Code
10-3884
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £53.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 3 weeks

The Raaco 125543 Shelf, measuring 885 x 36 x 310 mm, is made of durable steel with a silver finish. This 3-piece set provides practical storage solutions for organising items efficiently. Ideal for use in workshops, garages, or storage rooms.
Type Shelf
Colour Silver
Dimensions (W x H x D) 885 x 36 x 310 mm
Load Capacity 100kg
Material Steel
Depth 310mm
Height 36mm
Weight 1.95kg
Width 885mm

Reviews

Be the first to submit a review

Trustpilot