Raaco 125109 A7-1 Assortment Case Insert ESD-Design 79x47x109mm

MPN
125109
Brand
Raaco
EAN-13
5733439125109
Order Code
10-3883
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
24+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 4 working days - 598 in stock

The Raaco A7-1 assortment case insert, measuring 79 x 47 x 109 mm, is a practical plastic storage box designed for organising small components. Manufactured by Raaco, it is ideal for storing screws, nuts, and small hardware items, keeping them neatly arranged and easily accessible. This component container is part of a modular system, allowing users to customise their storage solutions effectively.
Type Assortment case insert
Colour Black
Depth 109mm
Dimensions (W x H x D) 79 x 47 x 109 mm
Height 47mm
Material Polypropylene
Weight 36g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot