raaco 124454 Storage bin Orange Durable storage solution

MPN
124454
Brand
raaco
EAN-13
5733439124454
Order Code
17-3520
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.432
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 9 in stock

Raaco 124454 is an orange storage bin designed for durability and efficiency in organising and storing various components. This storage bin, made by Raaco, offers robustness that ensures the safe containment and transport of tools, parts, and other items commonly found in workshop environments. The structure of the bin allows for ease of integration into modular storage systems, making it highly suitable for use in garages, laboratories, and industrial settings where systematic storage is paramount. The application of high-quality materials in its construction ensures the bin's longevity and resistance to wear, supporting engineers in maintaining tidy workspaces and efficient material handling practices.
Type Storage bin
Colour Orange
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 81mm

Reviews

Be the first to submit a review

Trustpilot