Raaco 124447 B12 Bin Storage Kit with 12 Bins

Raaco 124447 B12 Bin Storage Kit with 12 Bins

MPN
124447
Brand
Raaco
EAN-13
5733439124447
Order Code
14-2086
  • E
    RoHS Exempt

Discontinued


Bin Storage System, Wall Mounted, 12 Bins, 440 x 520mm Panel, 75 x 125 x 133mm, Polypropylene Bin, Galvanised Steel Panel, 2.3kg, Yellow Colour Bin, Bin Shape Designed for Easy Access, Open Aspect of the Bins Ensures Contents are Easily Visible and Accessible, Suitable for use in Workshop, Supplied in Carton of 4
Colour Yellow
Height 440mm
Length 520mm
Material Polypropylene

Trustpilot