raaco 123686 Storage bin Orange

MPN
123686
Brand
raaco
EAN-13
5733439123686
Order Code
17-3519
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
8+ £10.20
16+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 15 in stock

Raaco 123686 is a robust storage bin, designed to offer reliable containment solutions for organisational needs. Manufactured in a vivid orange hue, this unit supports easy identification and categorisation amidst a variety of storage setups. Constructed from durable materials, it is engineered for longevity, making it ideal for both static storage and dynamic transport applications. Typical uses include organising parts in engineering workshops, securing components during transit, and systematic storage in warehouses. Its design caters to professionals looking for efficient tools to streamline their material handling tasks, ensuring that items are stored safely and accessed conveniently.
Type Storage bin
Colour Orange
Content 1
Inside height 165mm
Inside Width 287mm
Internal depth 388mm

Reviews

Be the first to submit a review

Trustpilot