raaco 123679 Storage bin Orange Durable and spacious

MPN
123679
Brand
raaco
EAN-13
5733439123679
Order Code
17-3518
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
12+ £3.65
60+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 9 in stock

raaco 123679 is a robust and capacious storage bin designed with durability in mind, presented in a striking orange colour. This storage solution is suitable for a variety of applications, including the organisation and transportation of parts, tools, and equipment within industrial, workshop, and laboratory environments. The storage bin features a durable construction material, ensuring it withstands frequent handling and impact, making it ideal for long-term usage. Its spacious design accommodates a wide array of components, ensuring ease of access and improved organisation. The raaco 123679 storage bin is a versatile choice for systematic storage requirements in engineering and manufacturing settings, ensuring efficiency and orderliness.
Type Storage bin
Colour Orange
Content 1
Inside height 140mm
Inside Width 183mm
Internal depth 268mm

Reviews

Be the first to submit a review

Trustpilot