raaco 123662 Storage bin Orange

MPN
123662
Brand
Raaco
EAN-13
5733439123662
Order Code
17-3517
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
34+ £1.59
68+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Despatched within 4 working days - 3 in stock

Raaco 123662 is a robust storage bin designed to meet diverse organisational needs with efficiency and durability. Manufactured in a striking orange colour, this storage solution is ideal for categorising and storing components in workshops, manufacturing facilities, and laboratories, where visibility and orderliness are paramount. The unit's sturdy construction is engineered to withstand regular handling and transportation, making it suitable for use as a transport container in dynamic environments. Its dimensions allow it to accommodate a variety of small to medium-sized parts, ensuring flexibility in inventory management. This storage bin is an excellent choice for engineers seeking a reliable method to streamline processes through efficient space utilisation and easy access to essential components.
Type Storage bin
Colour Orange
Content 1
Inside height 113mm
Inside Width 125mm
Internal depth 188mm

Reviews

Be the first to submit a review

Trustpilot