raaco 123655 Storage bin Orange

MPN
123655
Brand
raaco
EAN-13
5733439123655
Order Code
17-3516
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.698
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 112 in stock

Raaco 123655 is a robust storage bin designed for systematic organisation and secure storage of various components within industrial and electronic environments. This storage box is crafted from durable materials and comes in a vivid orange colour, offering high visibility in cluttered spaces, which simplifies the identification and retrieval of items. With dimensions optimised for modular stacking, it facilitates efficient space management and helps maintain order on workbenches or in storage facilities. Engineers and technicians frequently utilise this storage container for neatly arranging tools, parts, or equipment, enhancing workflow efficiency by reducing time spent locating needed items. As part of Raaco's comprehensive storage solution lineup, this storage bin is compatible with a range of other Raaco products, allowing for flexible and customised storage configurations.
Type Storage bin
Colour Orange
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot