Raaco 120982 Clip Set: Includes 4 Plates 38 Hooks 2 raacoFIX

MPN
120982
Brand
Raaco
EAN-13
5733439120982
Order Code
10-3882
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £168.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/11/2026

Raaco 120982 is a perforated tool board system designed for efficient wall storage. This clip set includes perforated panels made from sheet metal, measuring 1040 x 880 x 11 mm. It is ideal for organising tools on a wall-mounted pegboard setup in workshops or garages.
Type Pegboard
Colour Silver
Dimensions (W x H x D) 1040 x 880 x 11 mm
Depth 11mm
Height 880mm
Number (holders) 38
Weight 6.4kg
Width 1040mm

Reviews

Be the first to submit a review

Trustpilot