Raaco 118835 Shelves 5 Pieces Steel 885x36x310mm Load 100kg/floor

MPN
118835
Brand
raaco
EAN-13
5733439118835
Order Code
10-3881
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £90.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 4 availableBack-order availability date - 29/11/2026

Raaco 118835 Shelf set, consisting of five durable steel shelves in silver. Each shelf measures 885 mm wide, 36 mm high, and 310 mm deep, making them suitable for various storage solutions. Ideal for organising spaces, these shelves are perfect for garages, workshops, or offices.
Type Shelf
Colour Silver
Dimensions (W x H x D) 885 x 36 x 310 mm
Load Capacity 100kg
Material Steel
Depth 310mm
Height 36mm
Weight 1.95kg
Width 885mm

Reviews

Be the first to submit a review

Trustpilot