Raaco 118682 Assortment Box 119x95x27mm 1 Compartment PP Empty

MPN
118682
Brand
Raaco
EAN-13
5733439118682
Order Code
10-3880
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Raaco Assortment Box 119x95x27mm is a compact plastic storage solution with one compartment, ideal for organising small components. Manufactured by Raaco, it features durable PVC construction suitable for hobbyists or professionals requiring tidy storage. This component container is perfect for storing screws, nuts, or other small items efficiently.
Type Assortment box
Colour Transparent
Depth 120mm
Dimensions (L x W x H) 119 x 95 x 27 mm
Height 27mm
Length 119mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 1
Range of use Universal
Width 95mm

Reviews

Be the first to submit a review

Trustpilot