Raaco 118347 Tool Hooks Panel 520x440x11mm 1Piece Quick Tool Access

MPN
118347
Brand
Raaco
EAN-13
5733439118347
Order Code
10-3879
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
6+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 4 working days - 17 in stock

Raaco model 118347 is a perforated tool board system, measuring 520 x 440 x 11 mm, designed for wall storage. This robust panel is ideal for organising tools efficiently with its versatile wall mount capabilities. Typically used in garages or workshops, it enhances tool accessibility and organisation.
Type Pegboard
Colour Silver
Dimensions (W x H x D) 520 x 440 x 11 mm
Load Capacity 75kg
Material Steel
Depth 11mm
Height 440mm
Number (holders) 1
Weight 1.44kg
Width 520mm

Reviews

Be the first to submit a review

Trustpilot