Raaco 118248 ESD Drawer Dividers 60 Pcs for 150-00 52x32mm PP Material

Image Representative of Range

Raaco 118248 ESD Drawer Dividers 60 Pcs for 150-00 52x32mm PP Material

MPN
118248
Brand
raaco
EAN-13
5733439118248
Order Code
10-3878
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 53 in stock

Raaco 150-00 durable PVC drawer cabinet dividers with dimensions of 52 mm by 32 mm. Each pack contains 60 pieces, ideal for organizing and compartmentalising items in component boxes or storage boxes. These dividers are perfect for creating customised compartments in plastic storage boxes to enhance organisation in workshops or offices.
Type Drawer cabinet dividers
Colour Black
Dimensions (W x H) 52 mm x 32 mm
Height 32mm
Material Polypropylene
Width 52mm

Reviews

Be the first to submit a review

Trustpilot