Raaco 115766 Assortment Case Insert 8 Compartments 109x79x24mm PP

MPN
115766
Brand
Raaco
EAN-13
5733439115766
Order Code
10-3877
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
48+ £0.979
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 4 working days - 127 in stock

The Raaco 115766 Assortment case insert measures 109 x 79 x 24 mm with eight compartments. This plastic storage box is ideal for organising small components. Typically used in workshops, it helps keep screws, nuts, and small tools neatly arranged.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 109 x 79 x 24 mm
Height 24mm
Length 109mm
Material Polypropylene
Number of Compartments 8
Width 79mm

Reviews

Be the first to submit a review

Trustpilot