Raaco 115759 A75 Case Insert 5 Compartments PP 109x79x24mm

MPN
115759
Brand
Raaco
EAN-13
5733439115759
Order Code
10-3876
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
48+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 4 working days - 218 in stock

This Raaco Assortment case insert features five compartments and measures 109 x 79 x 24 mm. This plastic storage box is ideal for organising small components efficiently. Common applications include use in workshops for sorting screws, nuts, and other small parts.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 109 x 79 x 24 mm
Height 24mm
Length 109mm
Material Polypropylene
Number of Compartments 5
Width 79mm

Reviews

Be the first to submit a review

Trustpilot