Raaco 115742 A73 Insert 109x79x24mm 3 Compartments PP Material

MPN
115742
Brand
Raaco
EAN-13
5733439115742
Order Code
10-3875
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
48+ £0.979
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 4 working days - 172 in stock

This Raaco Assortment case insert features dimensions of 109 x 79 x 24 mm with three compartments, perfect for organizing small components. Made from durable plastic, this component container is ideal for use in workshops or garages. It helps keep screws, nuts, and other small items neatly arranged for easy access.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 109 x 79 x 24 mm
Height 24mm
Length 109mm
Material Polypropylene
Number of Compartments 3
Width 79mm

Reviews

Be the first to submit a review

Trustpilot