Raaco 113298 Drawer Cabinet Dividers 24 Pieces ESD PP 87x49mm for 150-02

MPN
113298
Brand
raaco
EAN-13
5733439113298
Order Code
10-3871
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 3 in stock

Raaco 113298 drawer cabinet dividers are made of durable plastic and measure 87 mm by 49 mm. The set includes 24 pieces, perfect for organising components in storage boxes. Ideal for tidying up workshop or office supplies, they ensure easy separation and accessibility of items.
Type Drawer cabinet dividers
Colour Black
Dimensions (W x H) 87 mm x 49 mm
Height 49mm
Material Polypropylene
Width 87mm

Reviews

Be the first to submit a review

Trustpilot