Raaco 113021 ESD Storage Bin 125x126x300mm Black Protects from Static

MPN
113021
Brand
Raaco
EAN-13
5733439113021
Order Code
10-3870
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
16+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched within 4 working days - 5 in stock

The Raaco 113021 storage bin is a black container measuring 125 x 126 x 300 mm, designed for efficient organisation and protection of items. Its ESD-safe properties make it ideal for storing electronic components sensitive to static electricity. This sturdy storage solution is suitable for workshops, warehouses, and laboratories.
Type Storage bin
Colour Black
Capacity 3l
Depth 300mm
Dimensions (W x H x D) 125 x 126 x 300 mm
Height 126mm
Material Polypropylene
Range of use ESD
Weight 235g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot