Raaco 109888 Assortment Case Insert 8 Compartments 220x160x47 mm

MPN
109888
Brand
Raaco
EAN-13
5733439109888
Order Code
10-3851
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 90 in stock

The Raaco Assortment case insert, with dimensions 220 x 160 x 47 mm, features eight compartments and is ideal for organising small components. Manufactured by Raaco, it is made of durable plastic, making it a reliable storage box or component container. Typical applications include storing screws, bolts, or small electronic parts in workshops or hobbyist settings.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 8
Width 160mm

Reviews

Be the first to submit a review

Trustpilot