Raaco 109659 Tool Hooks Perforated Panel 1560x440x11mm +44 Clips

MPN
109659
Brand
Raaco
EAN-13
5733439109659
Order Code
10-3850
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £169.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Raaco 109659 is a perforated tool board system designed for wall storage. It features dimensions of 1560 x 440 x 11 mm and includes three perforated panels with 44 clips for versatile tool organisation. This wall-mounted system is ideal for creating a customised tool wall storage solution in workshops or garages.
Type Pegboard
Colour Silver, Black
Dimensions (W x H x D) 1560 x 440 x 11 mm
Load Capacity 225kg
Material Steel, Polyoxymethylene
Depth 11mm
Height 440mm
Number (holders) 44
Weight 4.77kg
Width 1560mm

Reviews

Be the first to submit a review

Trustpilot