Raaco 109642 Tool Holder Set: 2 Panels 28 Hooks 1040x440x11mm

MPN
109642
Brand
Raaco
EAN-13
5733439109642
Order Code
10-3849
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 28/10/2026

Raaco 109642 is a perforated tool board system designed for efficient wall storage. The set includes two perforated panels and 28 clips, providing versatile tool organisation. Ideal for workshops, the panels measure 1040 x 440 x 11 mm and enable easy tool access and organisation.
Type Pegboard
Colour Silver, Black
Dimensions (W x H x D) 1040 x 440 x 11 mm
Load Capacity 150kg
Material Steel, Polyoxymethylene
Depth 11mm
Height 440mm
Number (holders) 28
Weight 3.23kg
Width 1040mm

Reviews

Be the first to submit a review

Trustpilot