Raaco 109314 ESD Storage Bin 125x101x228mm Black Anti-Static 1 Piece

MPN
109314
Brand
raaco
EAN-13
5733439109314
Order Code
10-3848
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
24+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 4 working days - 10 in stock

The Raaco 109314 ESD storage bin 4-280 is a black storage solution measuring 125 x 101 x 228 mm. It is designed to safely store and transport electrostatic-sensitive components. The storage box is ideal for organising small parts in workshops or industrial environments.
Type Storage bin
Colour Black
Capacity 1.8l
Depth 228mm
Dimensions (W x H x D) 125 x 101 x 228 mm
Height 101mm
Material Polypropylene
Range of use ESD
Weight 180g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot