Raaco 109291 ESD Storage Bin 125x75x173mm Black Anti-Static 1 Pc

MPN
109291
Brand
Raaco
Order Code
10-3847
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
32+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Despatched within 4 working days - 34 in stock

The Raaco storage bin model 109291 is a durable, black container ideal for organising and storing items securely. Measuring 125 x 75 x 173 mm, this ESD-safe box is designed to prevent electrostatic discharge. It is typically used in workplaces requiring safe storage for sensitive electronic components.
Type Storage bin
Colour Black
Capacity 1l
Depth 173mm
Dimensions (W x H x D) 125 x 75 x 173 mm
Height 75mm
Material Polypropylene
Range of use ESD
Weight 104g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot