Raaco 109277 ESD Storage Bin Black 125x50x133mm Anti-Static Protection

MPN
109277
Brand
raaco
EAN-13
5733439109277
Order Code
10-3846
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
48+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 4 working days - 27 in stock

The Raaco storage bin 109277 is a black, electrostatic discharge (ESD) box with dimensions of 125 x 50 x 133 mm. This storage container is ideal for organising and protecting electronic components from static. It is typically used in workshops and manufacturing environments where ESD protection is critical.
Type Storage bin
Colour Black
Capacity 0.5l
Depth 133mm
Dimensions (W x H x D) 125 x 50 x 133 mm
Height 50mm
Material Polypropylene
Range of use ESD
Weight 52g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot