Raaco 109086 Classic Assorter Box - BOX 21

MPN
109086
Brand
Raaco
EAN-13
5733439109086
Order Code
14-0752
Country of Origin
Denmark

Discontinued


A 21 compartment box from the Raaco Classic Assorter Range. Raaco Classic Assorter Boxes are tough, impact-resistant, clear polypropylene boxes with fixed compartments, transparent lids and snap action clasps. They are ideal for storage and transport of small parts and components. The transparent lids allow contents to be seen without opening the lid.


  • Compartments: 21
  • Colour: Clear
  • Dimensions (HxWxD): 55 x 332 x 254mm
  • Raaco type BOX21

Contents not included.
Compartments 21
Height 55mm
Length 332mm
Material Polypropylene
Number of Compartments 21
Width 254mm

Trustpilot