Raaco 109017 Label For Drawer 150-04 - Pack of 16

MPN
109017
Brand
raaco
EAN-13
5733439109017
Order Code
14-1639
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/01/2027

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 135 x 18 x 1mm
  • Fit drawer type 150-04
  • Supplied in packs of 16
  • Raaco type 109017
Type Drawer label
Height 18mm
Width 135mm
Colour White
Material Card
Size 135 x 18 x 1mm

Reviews

Be the first to submit a review

Trustpilot