Raaco 108041 BOX6 6 Compartment Box 179 x 151 x 40mm

MPN
108041
Brand
Raaco
EAN-13
5733439108041
Order Code
14-0740
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 7 weeks

A 6 compartment box from the Raaco Classic Assorter Range. Raaco Classic Assorter Boxes are tough, impact-resistant, clear polypropylene boxes with fixed compartments, transparent lids and snap action clasps. They are ideal for storage and transport of small parts and components. The transparent lids allow contents to be seen without opening the lid.
  • Compartments: 6
  • Dimensions (HxWxD): 40 x 179 x 151mm
  • Colour: Clear
  • Raaco type BOX6

Contents not included.
Type Assortment box
Colour Black
Compartments 6
Depth 151mm
Height 40mm
Number of Compartments 6
Width 179mm

Reviews

Be the first to submit a review

Trustpilot