Raaco 107792 Label For Drawer 250-01 - Pack of 24

MPN
107792
Brand
raaco
EAN-13
5733439107792
Order Code
14-1645
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/01/2027

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 75 x 15 x 1mm
  • Fit drawer type 250-01
  • Supplied in packs of 60
  • Raaco type 107792
Type Drawer label
Height 15mm
Width 75mm
Colour White
Material Card
Size 75 x 15 x 1mm

Reviews

Be the first to submit a review

Trustpilot