Raaco 107778 Label For Drawer 150-02 - Pack of 24

MPN
107778
Brand
raaco
EAN-13
5733439107778
Order Code
14-1631
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 weeks

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 87 x 18 x 1mm
  • Fit drawer type 150-02
  • Supplied in packs of 24
  • Raaco type 107778
Type Drawer label
Height 18mm
Width 87mm
Colour White
Material Card
Size 87 x 18 x 1mm

Reviews

Be the first to submit a review

Trustpilot