Raaco 107761 Label For Drawer 150-01 - Pack of 48

MPN
107761
Brand
raaco
EAN-13
5733439107761
Order Code
14-1627
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.87
10+ £11.12
50+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 weeks

Replacement or spare labels for Raaco storage cabinet drawers.


  • Size: 64 x 10 x 1mm
  • Fit drawer type 150-01
  • Supplied in packs of 60
  • Raaco type 107761
Type Drawer label
Height 10mm
Width 64mm
Colour White
Material Card
Size 64 x 10 x 1mm

Reviews

Be the first to submit a review

Trustpilot