Raaco 107273 Spare Drawer 250-01

MPN
107273
Brand
raaco
EAN-13
5733439107273
Order Code
14-1641
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 7 weeks

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 239 x 80 x 58mm
  • Sold singly
  • Raaco type 250-01 / 107273
Type Spare drawer
Height 58mm
Width 80mm
Depth 239mm
Colour Translucent
Material Polypropylene
External dimensions 239 x 80 x 58mm

Reviews

Be the first to submit a review

Trustpilot