Raaco 107259 Spare Drawer 250-02

MPN
107259
Brand
raaco
EAN-13
5733439107259
Order Code
14-1647
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
16+ £13.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Available to back orderBack-order availability date - 18/12/2026

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 239 x 159 x 92mm
  • Sold singly
  • Raaco type 250-02 / 107259
Type Spare drawer
Height 92mm
Width 159mm
Depth 239mm
Colour Translucent
Material Polypropylene
External dimensions 239 x 159 x 92mm

Reviews

Be the first to submit a review

Trustpilot