raaco 106993 Storage Bin Blue Robust and versatile storage solution

MPN
106993
Brand
raaco
EAN-13
5733439106993
Order Code
17-3514
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
12+ £3.19
60+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 26 in stock

Raaco 106993 is a robust and versatile storage bin designed to facilitate organised storage and efficient transportation of components and materials. This blue storage container, made from durable materials, offers excellent resistance to wear and environmental effects, making it suitable for both indoor and outdoor use. Its design incorporates reinforced structures to enhance load-bearing capacity, ensuring that it can withstand substantial weight and frequent handling without compromising structural integrity. Ideal for engineering applications such as storing parts in workshops, managing inventory in warehouses, or transporting equipment on-site, this storage bin provides a practical solution to spatial organisation challenges. The bin's form factor allows for seamless stacking and integration with other storage solutions, promoting efficient use of space and simplifying access to stored items.
Type Storage bin
Colour Blue
Content 1
Inside height 140mm
Inside Width 183mm
Internal depth 268mm

Reviews

Be the first to submit a review

Trustpilot